- Home ›
- All Products›
- 706-150/334-200
WAGO
706-150/334-200
Connection cable - 34-pole - Pluggable connector per DIN 41651 - 34-pole - Pluggable connector per DIN 41651 - Length: 2 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection cable - 34-pole - Pluggable connector per DIN 41651 - 34-pole - Pluggable connector per DIN 41651 - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706150334200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-150/334-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-150/334-200 RoHS compliant?
Yes, 706-150/334-200 is RoHS compliant.
What is the lead time for 706-150/334-200?
The standard lead time for 706-150/334-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$154.34
5
$142.82
10
$136.70
15
$135.22
25
$132.52
50 +
$129.87
Click for Quote
Log in
to unlock special pricing