- Home ›
- All Products›
- 706-150/326-100
706-150/326-100
WAGO
Connection cable - 26-pole - Pluggable connector per DIN 41651 - 26-pole - Pluggable connector per DIN 41651 - Length: 1 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 26-pole - Pluggable connector per DIN 41651 - 26-pole - Pluggable connector per DIN 41651 - Length: 1 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706150326100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-150/326-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$102.62
5
$94.96
10
$92.21
15
$90.82
25
$87.15
50 +
$86.35
Click for Quote
Log in
to unlock special pricing