- Home ›
- All Products›
- 706-150/316-200
WAGO
706-150/316-200
Connection cable - 16-pole - Pluggable connector per DIN 41651 - 16-pole - Pluggable connector per DIN 41651 - Length: 2 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection cable - 16-pole - Pluggable connector per DIN 41651 - 16-pole - Pluggable connector per DIN 41651 - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706150316200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-150/316-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-150/316-200 RoHS compliant?
Yes, 706-150/316-200 is RoHS compliant.
What is the lead time for 706-150/316-200?
The standard lead time for 706-150/316-200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$90.93
5
$84.15
10
$81.71
15
$80.48
25
$77.23
50 +
$76.51
Click for Quote
Log in
to unlock special pricing