- Home ›
- All Products›
- 706-150/314-200
706-150/314-200
WAGO
Connection cable - 14-pole - Pluggable connector per DIN 41651 - 14-pole - Pluggable connector per DIN 41651 - Length: 2 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 14-pole - Pluggable connector per DIN 41651 - 14-pole - Pluggable connector per DIN 41651 - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706150314200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-150/314-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$84.47
5
$75.37
10
$73.12
25
$70.64
50
$69.23
100
$67.85
250 +
$66.49
Click for Quote
Log in
to unlock special pricing