- Home ›
- All Products›
- 706-150/310-200
706-150/310-200
WAGO
Connection cable - 10-pole - Pluggable connector per DIN 41651 - 10-pole - Pluggable connector per DIN 41651 - Length: 2 m - C ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 10-pole - Pluggable connector per DIN 41651 - 10-pole - Pluggable connector per DIN 41651 - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706150310200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-150/310-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$71.74
5
$64.01
10
$62.10
25
$60.00
50
$58.80
100
$57.62
250 +
$56.47
Click for Quote
Log in
to unlock special pricing