- Home ›
- All Products›
- 706-100/650-100
706-100/650-100
WAGO
Connection cable - 50-pole - with solder pin - Female connector - open-ended - Length: 1 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 50-pole - with solder pin - Female connector - open-ended - Length: 1 m - Conductor cross-section: 0.25 mm²
Search Keywords: 706100650100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/650-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$371.30
3
$365.73
5 +
$360.24
Click for Quote
Log in
to unlock special pricing