- Home ›
- All Products›
- 706-100/625-300
706-100/625-300
WAGO
Connection cable - 25-pole - with solder pin - Female connector - open-ended - Length: 3 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 25-pole - with solder pin - Female connector - open-ended - Length: 3 m - Conductor cross-section: 0.25 mm²
Search Keywords: 706100625300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/625-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$207.00
3
$203.89
5
$200.84
10 +
$197.82
Click for Quote
Log in
to unlock special pricing