- Home ›
- All Products›
- 706-100/550-300
WAGO
706-100/550-300
Connection cable - 50-pole - with solder pin - Male connector - open-ended - Length: 3 m - Conductor cross-section: 0.25 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection cable - 50-pole - with solder pin - Male connector - open-ended - Length: 3 m - Conductor cross-section: 0.25 mm²
Search Keywords: 706100550300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/550-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 706-100/550-300 RoHS compliant?
Yes, 706-100/550-300 is RoHS compliant.
What is the lead time for 706-100/550-300?
The standard lead time for 706-100/550-300 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1
$425.72
3
$419.33
5 +
$413.04
Click for Quote
Log in
to unlock special pricing