- Home ›
- All Products›
- 706-100/340-100
706-100/340-100
WAGO
Connection cable - 40-pole - Pluggable connector per DIN 41651 - open-ended - Length: 1 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 40-pole - Pluggable connector per DIN 41651 - open-ended - Length: 1 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706100340100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/340-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$147.79
5
$136.76
10
$130.90
15
$129.48
25
$126.89
50 +
$124.36
Click for Quote
Log in
to unlock special pricing