- Home ›
- All Products›
- 706-100/316-300
706-100/316-300
WAGO
Connection cable - 16-pole - open-ended - Length: 3 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 16-pole - open-ended - Length: 3 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706100316300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/316-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$101.93
5
$94.32
10
$91.59
15
$90.21
25
$86.57
50 +
$85.77
Click for Quote
Log in
to unlock special pricing