- Home ›
- All Products›
- 706-100/316-200
706-100/316-200
WAGO
Connection cable - 16-pole - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 16-pole - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706100316200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/316-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$94.35
5
$87.31
10
$84.78
15
$83.51
25
$80.14
50 +
$79.39
Click for Quote
Log in
to unlock special pricing