- Home ›
- All Products›
- 706-100/314-200
706-100/314-200
WAGO
Connection cable - 14-pole - Pluggable connector per DIN 41651 - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connection cable - 14-pole - Pluggable connector per DIN 41651 - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706100314200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/314-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$84.98
5
$78.64
10
$76.36
15
$75.22
25
$72.18
50 +
$71.51
Click for Quote
Log in
to unlock special pricing