- Home ›
- All Products›
- 706-100/310-200
706-100/310-200
WAGO
System cable - 10-pole - Pluggable connector per DIN 41651 - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm²
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
System cable - 10-pole - Pluggable connector per DIN 41651 - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm²
Search Keywords: 706100310200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:706-100/310-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$74.67
5
$66.63
10
$64.64
25
$62.45
50
$61.20
100
$59.98
250 +
$58.78
Click for Quote
Log in
to unlock special pricing