- Home ›
- All Products›
- 706-100/1301-200
WAGO
706-100/1301-200
Connection cable - 10-pole - Pluggable connector per DIN 41651 - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connection cable - 10-pole - Pluggable connector per DIN 41651 - open-ended - Length: 2 m - Conductor cross-section: 0.14 mm² - UR components
Search Keywords: 7061001301200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 706-100/1301-200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85444290900 |
| COO: | FR |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 706-100/1301-200 RoHS compliant?
Yes, 706-100/1301-200 is RoHS compliant.
What is the lead time for 706-100/1301-200?
The standard lead time for 706-100/1301-200 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$136.27
5
$126.10
10
$120.70
15
$119.39
25
$117.01
50 +
$114.67
Click for Quote
Log in
to unlock special pricing