- Home ›
- All Products›
- 294-5175
294-5175
WAGO
Lighting connector - push-button, external - with direct ground contact - 5-pole - Lighting side: for solid conductors - Inst. ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lighting connector - push-button, external - with direct ground contact - 5-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white
Search Keywords: 2945175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:294-5175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$3.86
50
$3.77
100
$3.70
250
$3.63
500
$3.55
1,000
$3.48
2,500
$3.41
5,000 +
$3.34
Click for Quote
Log in
to unlock special pricing