- Home ›
- All Products›
- 294-5123
Description
+
Lighting connector - push-button, external - with direct ground contact - 3-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white
Search Keywords: 2945123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:294-5123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.47
100
$2.41
250
$2.36
500
$2.32
1,000
$2.27
2,500
$2.23
5,000
$2.18
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing