- Home ›
- All Products›
- 294-5043
WAGO
294-5043
Lighting connector - push-button, external - without ground contact - 3-pole - Lighting side: for solid conductors - Inst. sid ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lighting connector - push-button, external - without ground contact - 3-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white
Search Keywords: 2945043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:294-5043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 294-5043 RoHS compliant?
Yes, 294-5043 is RoHS compliant.
What is the lead time for 294-5043?
The standard lead time for 294-5043 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.15
100
$2.10
250
$2.06
500
$2.02
1,000
$1.98
2,500
$1.94
5,000
$1.90
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing