- Home ›
- All Products›
- 294-5024
WAGO
294-5024
Lighting connector - push-button, external - without ground contact - 1/L´-2/L-PE-N - 4-pole - Lighting side: for solid conduc ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lighting connector - push-button, external - without ground contact - 1/L´-2/L-PE-N - 4-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white
Search Keywords: 2945024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:294-5024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 294-5024 RoHS compliant?
Yes, 294-5024 is RoHS compliant.
What is the lead time for 294-5024?
The standard lead time for 294-5024 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$2.81
100
$2.75
250
$2.69
500
$2.64
1,000
$2.58
2,500
$2.53
5,000
$2.48
7,500 +
$2.43
Click for Quote
Log in
to unlock special pricing