- Home ›
- All Products›
- 294-4214
294-4214
WAGO
Lighting connector - push-button, external - with snap-in ground contact - 4-pole - Lighting side: for solid conductors - Inst ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lighting connector - push-button, external - with snap-in ground contact - 4-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white
Search Keywords: 2944214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:294-4214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$3.14
250
$3.08
500
$3.02
1,000
$2.96
2,500
$2.90
5,000
$2.84
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing