- Home ›
- All Products›
- 294-4004
294-4004
WAGO
Lighting connector - push-button, external - without ground contact - 4-pole - Lighting side: for solid conductors - Inst. sid ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Lighting connector - push-button, external - without ground contact - 4-pole - Lighting side: for solid conductors - Inst. side: for all conductor types - max. 2.5 mm² - Surrounding air temperature: max 85°C (T85) - 2,50 mm² - white
Search Keywords: 2944004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:294-4004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.81
100
$2.75
250
$2.69
500
$2.64
1,000
$2.58
2,500
$2.53
5,000
$2.48
7,500 +
$2.43
Click for Quote
Log in
to unlock special pricing