- Home ›
- All Products›
- 289-407
289-407
WAGO
Interface module - Pluggable connector per DIN 41651 - 40-pole - PCB terminal blocks, double-row - with mounting feet - 2,50 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interface module - Pluggable connector per DIN 41651 - 40-pole - PCB terminal blocks, double-row - with mounting feet - 2,50 mm²
Search Keywords: 289407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:289-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$124.76
5
$115.45
10
$110.50
15
$109.30
25
$107.12
50 +
$104.98
Click for Quote
Log in
to unlock special pricing