- Home ›
- All Products›
- 289-406
289-406
WAGO
Interface module - Pluggable connector per DIN 41651 - 34-pole - PCB terminal blocks, double-row - with mounting feet - 2,50 m ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interface module - Pluggable connector per DIN 41651 - 34-pole - PCB terminal blocks, double-row - with mounting feet - 2,50 mm²
Search Keywords: 289406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:289-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$99.55
5
$92.12
10
$89.45
15
$88.11
25
$84.55
50 +
$83.76
Click for Quote
Log in
to unlock special pricing