- Home ›
- All Products›
- 288-815
288-815
WAGO
stabilized power supply - Input voltage: 230 VAC - ±15 VDC output voltage - 2 x 0.5 A output current - in mounting carrier - 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
stabilized power supply - Input voltage: 230 VAC - ±15 VDC output voltage - 2 x 0.5 A output current - in mounting carrier - 2,50 mm²
Search Keywords: 288815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:288-815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044082900
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$299.20
3
$290.89
5
$286.52
10 +
$284.24
Click for Quote
Log in
to unlock special pricing