- Home ›
- All Products›
- 288-801
288-801
WAGO
Constant voltage source - Input voltage: 24 VAC - 24 VDC output voltage - 5 A output current - electronic overload protection ...
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Constant voltage source - Input voltage: 24 VAC - 24 VDC output voltage - 5 A output current - electronic overload protection - in mounting carrier - 2,50 mm²
Search Keywords: 288801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:288-801
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409510
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$221.57
3
$214.65
5
$208.13
10
$196.18
25 +
$190.69
Click for Quote
Log in
to unlock special pricing