- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 288-508
WAGO
288-508
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay module - Nominal input voltage: 230 VAC - 1 changeover contact - 2,50 mm² - gray
Search Keywords: 288508
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 288-508 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364900990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 288-508 RoHS compliant?
Yes, 288-508 is RoHS compliant.
What is the lead time for 288-508?
The standard lead time for 288-508 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$102.97
5
$95.28
10
$92.52
15
$91.13
25
$87.45
50 +
$86.64
Click for Quote
Log in
to unlock special pricing