- Home ›
- All Products›
- 288-504
288-504
WAGO
Relay module - Nominal input voltage: 24 V AC/DC - 1 changeover contact - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 V AC/DC - 1 changeover contact - 2,50 mm² - gray
Search Keywords: 288504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:288-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$81.50
5
$72.72
10
$70.55
25
$68.16
50
$66.80
100
$65.46
250 +
$64.15
Click for Quote
Log in
to unlock special pricing