- Home ›
- All Products›
- 288-320
288-320
WAGO
Relay module - Nominal input voltage: 24 VDC - 1 make contact - Limiting continuous current: 16 A - for lamp loads - Module wi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 VDC - 1 make contact - Limiting continuous current: 16 A - for lamp loads - Module width: 21 mm
Search Keywords: 288320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:288-320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$85.58
5
$79.19
10
$76.90
15
$75.74
25
$72.68
50 +
$72.01
Click for Quote
Log in
to unlock special pricing