- Home ›
- All Products›
- 288-312
288-312
WAGO
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 6 A - Module width: 23 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 VDC - 2 changeover contacts - Limiting continuous current: 6 A - Module width: 23 mm - 2,50 mm² - gray
Search Keywords: 288312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:288-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$92.64
5
$85.72
10
$83.24
15
$81.99
25
$78.68
50 +
$77.95
Click for Quote
Log in
to unlock special pricing