- Home ›
- All Products›
- 288-304
288-304
WAGO
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 21 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 6 A - Module width: 21 mm - 2,50 mm² - gray
Search Keywords: 288304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:288-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$81.84
5
$73.03
10
$70.85
25
$68.44
50
$67.08
100
$65.73
250 +
$64.42
Click for Quote
Log in
to unlock special pricing