- Home ›
- All Products›
- 286-896
WAGO
286-896
Switching module - with momentary switch - Switching voltage: 250 VAC - Switching current: 6 A - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switching module - with momentary switch - Switching voltage: 250 VAC - Switching current: 6 A - gray
Search Keywords: 286896
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:286-896
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 286-896 RoHS compliant?
Yes, 286-896 is RoHS compliant.
What is the lead time for 286-896?
The standard lead time for 286-896 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$51.29
5
$45.77
10
$44.40
25
$43.12
50
$42.04
100
$41.20
250 +
$40.38
Click for Quote
Log in
to unlock special pricing