- Home ›
- All Products›
- 286-723
286-723
WAGO
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 15 € 30 VDC - Limiting continuous current: 4 A - 3- ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 15 € 30 VDC - Limiting continuous current: 4 A - 3-wire connection/high-side switching - Red status indicator - Module width: 15 mm - gray
Search Keywords: 286723
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:286-723
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$160.55
5
$148.57
10
$142.20
15
$140.66
25
$137.85
50 +
$135.09
Click for Quote
Log in
to unlock special pricing