- Home ›
- All Products›
- 286-665
286-665
WAGO
Current flow monitoring module - AC currents - Monitoring range: 1 A €“ 10 A - 1 changeover contact - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Current flow monitoring module - AC currents - Monitoring range: 1 A €“ 10 A - 1 changeover contact - light gray
Search Keywords: 286665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:286-665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$174.00
3
$171.39
5
$168.82
10 +
$166.29
Click for Quote
Log in
to unlock special pricing