- Home ›
- All Products›
- 285-935
285-935
WAGO
POWER CAGE CLAMP feedthrough terminal block - suitable for Ex e II applications - DIN 35 x 15 rail mount - 2-conductor - 2 AWG ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER CAGE CLAMP feedthrough terminal block - suitable for Ex e II applications - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - light gray
Search Keywords: 285935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$19.28
10
$18.90
25
$18.52
50
$18.15
100
$17.79
250
$17.43
500 +
$17.08
Click for Quote
Log in
to unlock special pricing