- Home ›
- All Products›
- 285-691
285-691
WAGO
POWER CAGE CLAMP feedthrough terminal block - with integrated end plate - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER CAGE CLAMP feedthrough terminal block - with integrated end plate - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - light gray
Search Keywords: 285691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$40.702
5
$38.667
25
$36.734
50
$34.897
100
$33.152
250
$31.495
500 +
$29.920
Click for Quote
Log in
to unlock special pricing