- Home ›
- All Products›
- 285-637/999-950
WAGO
285-637/999-950
POWER CAGE CLAMP ground terminal block - with integrated end plate - suitable for Ex e II applications - DIN 35 x 15 rail moun ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
POWER CAGE CLAMP ground terminal block - with integrated end plate - suitable for Ex e II applications - DIN 35 x 15 rail mount - 2-conductor - 2 AWG solid/stranded, 4 AWG fine-stranded - 16 mm wide - green-yellow
Search Keywords: 285637999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-637/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 285-637/999-950 RoHS compliant?
Yes, 285-637/999-950 is RoHS compliant.
What is the lead time for 285-637/999-950?
The standard lead time for 285-637/999-950 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$29.23
5
$28.65
25
$28.08
50
$27.52
100
$26.96
250
$26.43
500 +
$25.90
Click for Quote
Log in
to unlock special pricing