- Home ›
- All Products›
- 285-636
285-636
WAGO
2-conductor through terminal block - 35 mm² - with integrated end plate - side and center marking - only for DIN 35 x 15 rail ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor through terminal block - 35 mm² - with integrated end plate - side and center marking - only for DIN 35 x 15 rail - CAGE CLAMP® - 35,00 mm² - yellow
Search Keywords: 285636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$17.12
25
$16.77
50
$16.44
100
$16.11
250
$15.79
500
$15.47
1,000 +
$15.16
Click for Quote
Log in
to unlock special pricing