- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 285-447
Description
+
Power tap - for 50 mm² high-current tbs - Module width 16 mm - 6,00 mm² - gray
Search Keywords: 285447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Power Terminal Block3837
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:Spring Clamp3836
-
Pitch:N/A
-
Number of Circuits:13829
-
Maximum Voltage Rating:10003826V
-
Maximum Current Rating:41 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.27
50
$5.17
100
$5.07
250
$4.96
500
$4.87
1,000
$4.77
2,500
$4.67
5,000 +
$4.58
Click for Quote
Log in
to unlock special pricing