- Home ›
- All Products›
- 285-188
285-188
WAGO
POWER CAGE CLAMP feedthrough terminal block (Three Phase Set) - with fixing flanges - 2-conductor - 4/0 AWG - 125 mm wide (25 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER CAGE CLAMP feedthrough terminal block (Three Phase Set) - with fixing flanges - 2-conductor - 4/0 AWG - 125 mm wide (25 mm wide each) - multicolored
Search Keywords: 285188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-188
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$244.16
3
$239.28
5
$234.49
10 +
$229.81
Click for Quote
Log in
to unlock special pricing