- Home ›
- All Products›
- 285-148
285-148
WAGO
POWER CAGE CLAMP feedthrough terminal block (Set) - with fixing flanges - 2-conductor - 2/0 AWG stranded, 1/0 AWG solid - 100 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER CAGE CLAMP feedthrough terminal block (Set) - with fixing flanges - 2-conductor - 2/0 AWG stranded, 1/0 AWG solid - 100 mm wide (20 mm wide each) - multicolored
Search Keywords: 285148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$163.85
5
$160.57
10
$157.36
15
$154.21
25
$151.13
50 +
$148.11
Click for Quote
Log in
to unlock special pricing