- Home ›
- All Products›
- 285-136
285-136
WAGO
POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - black
Search Keywords: 285136
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:285-136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$14.30
25
$14.01
50
$13.73
100
$13.45
250
$13.19
500
$12.92
1,000 +
$12.66
Click for Quote
Log in
to unlock special pricing