- Home ›
- All Products›
- 284-687/999-950
284-687/999-950
WAGO
3-conductor ground terminal block - 10 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor ground terminal block - 10 mm² - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - green-yellow
Search Keywords: 284687999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:284-687/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$19.42
10
$19.03
25
$18.65
50
$18.28
100
$17.91
250
$17.56
500 +
$17.20
Click for Quote
Log in
to unlock special pricing