- Home ›
- All Products›
- 283-691
WAGO
283-691
2-conductor through terminal block - 16 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor through terminal block - 16 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 16,00 mm² - light gray
Search Keywords: 283691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:283-691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 283-691 RoHS compliant?
Yes, 283-691 is RoHS compliant.
What is the lead time for 283-691?
The standard lead time for 283-691 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$9.14
25
$8.49
50
$8.32
100
$8.16
250
$7.99
500
$7.83
1,000
$7.68
2,500 +
$7.52
Click for Quote
Log in
to unlock special pricing