- Home ›
- All Products›
- 283-107
Description
+
2-conductor ground terminal block - 16 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 16,00 mm² - green-yellow
Search Keywords: 283107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:283-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$15.50
25
$15.19
50
$14.88
100
$14.59
250
$14.29
500
$14.01
1,000 +
$13.73
Click for Quote
Log in
to unlock special pricing