- Home ›
- All Products›
- 2830325
Description
+
End and intermediate plate - 2.5 mm thick - gray
Search Keywords: 2830325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2830325
-
Alias/AKA:283-325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$2.002
25
$1.820
100
$1.780
250
$1.740
500
$1.710
1,000
$1.680
2,500
$1.640
5,000
$1.610
7,500 +
$1.580
Click for Quote
Log in
to unlock special pricing