- Home ›
- All Products›
- 282-903
282-903
WAGO
2-conductor through terminal block - 6 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - red
Accessories Notify Me
RoHS Compliant
Description
+
2-conductor through terminal block - 6 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - red
Search Keywords: 282903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$5.22
50
$4.85
100
$4.75
250
$4.66
500
$4.56
1,000
$4.47
2,500
$4.38
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing