- Home ›
- All Products›
- 282-841/049-000
282-841/049-000
WAGO
2-conductor through terminal block - 6 mm² - without test sockets - side and center marking - for DIN-rail 35 x 15 and 35 x 7. ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor through terminal block - 6 mm² - without test sockets - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282841049000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-841/049-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$14.80
25
$14.50
50
$14.21
100
$13.93
250
$13.65
500
$13.38
1,000 +
$13.11
Click for Quote
Log in
to unlock special pricing