- Home ›
- All Products›
- 282-841
282-841
WAGO
2-conductor through terminal block - 6 mm² - with touch-proof test sockets - for 4 mm ˜ test plugs - side and center marking - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor through terminal block - 6 mm² - with touch-proof test sockets - for 4 mm ˜ test plugs - side and center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 282841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$19.43
10
$19.04
25
$18.66
50
$18.29
100
$17.92
250
$17.57
500 +
$17.21
Click for Quote
Log in
to unlock special pricing