- Home ›
- All Products›
- 282-695
282-695
WAGO
2-conductor disconnect terminal block - with test option - orange disconnect link - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor disconnect terminal block - with test option - orange disconnect link - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - blue
Search Keywords: 282695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$12.97
25
$12.71
50
$12.45
100
$12.20
250
$11.96
500
$11.72
1,000 +
$11.49
Click for Quote
Log in
to unlock special pricing