- Home ›
- All Products›
- 282-691
282-691
WAGO
2-conductor through terminal block - 6 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 a ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor through terminal block - 6 mm² - suitable for Ex e II applications - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - light gray
Search Keywords: 282691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$5.22
50
$4.85
100
$4.75
250
$4.66
500
$4.56
1,000
$4.47
2,500
$4.38
5,000 +
$4.29
Click for Quote
Log in
to unlock special pricing