- Home ›
- All Products›
- 282-684
282-684
WAGO
3-conductor through terminal block - 6 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor through terminal block - 6 mm² - suitable for Ex i applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - blue
Search Keywords: 282684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:282-684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$7.35
25
$6.83
100
$6.69
250
$6.56
500
$6.43
1,000
$6.30
2,500
$6.18
5,000 +
$6.05
Click for Quote
Log in
to unlock special pricing